Hirose TM2RC-M88-5S-450 technical specifications.
| Cable Type | Wire Lead |
| Connector Type A | 8POS Modular Jack |
| Gender | F |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 60°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hirose TM2RC-M88-5S-450 to view detailed technical specifications.
No datasheet is available for this part.