Right-angle, unshielded modular jack with 6 positions and 4 loaded positions. Features gold-plated bronze contacts and a grey housing. Rated for 125V AC and 500mA current, with operating temperatures from -25°C to 60°C. Through-hole mounting with solder termination.
Hirose TM2REA-0604(50) technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 16mm |
| Direction | Up |
| Gender | Female |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 17.2mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Positions Loaded | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | TM-DS |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Hirose TM2REA-0604(50) to view detailed technical specifications.
No datasheet is available for this part.