
RJ-11 female connector, right-angle, through-hole mount, featuring 8 positions and 8 loaded positions across 1 row. This unshielded connector offers 2 ports with a 1mm pitch and solder termination. Constructed with bronze contacts and gold plating, it supports a 125V AC voltage rating and a 500mA current rating. The grey housing is lead-free and RoHS compliant, operating within a temperature range of -25°C to 60°C.
Hirose TM2REA-1208(50) technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 16mm |
| Direction | Up |
| Gender | Female |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 28.2mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Number of Ports | 2 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | TM-DS |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Hirose TM2REA-1208(50) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
