Hirose TM2REAX-2416(65) technical specifications.
| Mount | Through Hole |
| Number of Ports | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | TM-DS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose TM2REAX-2416(65) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.