Hirose TM2RG-L66-5S-150 technical specifications.
| Color | Brown |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | User Selectable |
| Height | 18.3mm |
| Housing Color | Brown |
| Lead Free | Contains Lead |
| Length | 14.9mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | TM-W |
| Shielding | Unshielded |
| Termination | Wire Leads |
| Width | 13.7mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose TM2RG-L66-5S-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
