Hirose TM30P-66P technical specifications.
| Color | Clear |
| Contact Plating | Gold |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TM-P |
| Termination | IDC |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Hirose TM30P-66P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.