Hirose TM3P-62P technical specifications.
| Color | Clear |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Length | 0.528inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TM3P |
| Shielding | Unshielded |
| Termination | IDC |
| Voltage Rating | 125V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Hirose TM3P-62P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.