
RJ11 connector, featuring a vertical, through-hole mount and a single port with 6 positions and 4 contacts. This female connector offers gold-plated bronze contacts and a white housing, operating within a temperature range of -25°C to 60°C. It is rated for 125V and 500mA, with a lead-free and RoHS-compliant design.
Hirose TM3RA-64(50) technical specifications.
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Direction | User Selectable |
| Gender | Female |
| Housing Color | White |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TM-DSA |
| Shielding | Unshielded |
| Termination | Through Hole |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Hirose TM3RA-64(50) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
