This Hirose TM3RB1-1010 connector is a modular RJ11 type with 10 contacts, a 2mm terminal pitch, and a straight body orientation. It is designed for through hole mounting and features a solder termination method. The connector operates within a temperature range of -25 to 60°C and does not integrate magnetics.
Hirose TM3RB1-1010 technical specifications.
| Type | Telephone/Telecom |
| Gender | M |
| Number of Contacts | 10 |
| Terminal Pitch | 2mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 60°C |
| Integrated Magnetics | No |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hirose TM3RB1-1010 to view detailed technical specifications.
No datasheet is available for this part.