4-position, 4-contact RJ11 connector for cable mounting. Features straight orientation, IDC termination, and a clear housing with gold-plated bronze contacts. Rated for 125V AC and 500mA, operating between -25°C and 60°C. Designed for 26AWG round wire and is lead-free and RoHS compliant.
Hirose TM4P-44P technical specifications.
| Color | Clear |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 14.5mm |
| Gender | Male |
| Housing Color | Clear |
| Lead Free | Lead Free |
| Length | 0.528inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Positions Loaded | 4 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TM-P |
| Shielding | Unshielded |
| Termination | IDC |
| Voltage Rating | 125V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Hirose TM4P-44P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.