This Hirose TM5RA-64(50) connector features a bronze contact material with gold plating, a down direction, and a single row of one port. It is packaged in bulk and compliant with RoHS regulations. The connector is designed for through hole mounting and has an unshielded design.
Hirose TM5RA-64(50) technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Down |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TM5R |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose TM5RA-64(50) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.