
The TM5RC-44 is a Grey RJ11 modular connector with a through hole mount. It features a bronze contact material with gold plating and is available in bulk packaging. The connector is not RoHS compliant and contains lead. It has a maximum operating temperature of 60°C and a minimum operating temperature of -25°C.
Hirose TM5RC-44 technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Up |
| Housing Color | Grey |
| Lead Free | Contains Lead |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TM-DS |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose TM5RC-44 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.