
This Hirose TM5RE1-64(20) connector features 4 contacts with a gold plating and bronze material, and is designed for through-hole mounting. The connector has a grey housing and is lead-free. It operates within a temperature range of -25°C to 60°C and is compliant with RoHS regulations.
Hirose TM5RE1-64(20) technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Down |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TM-DS |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose TM5RE1-64(20) to view detailed technical specifications.
No datasheet is available for this part.