
This Hirose TM5RE1-66(50) connector features a grey housing with a gold-plated bronze contact and a grey color. It is designed for through hole mounting and has a maximum operating temperature of 60°C. The connector is not RoHS compliant and contains lead. It is available in bulk packaging.
Hirose TM5RE1-66(50) technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Down |
| Housing Color | Grey |
| Lead Free | Contains Lead |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TM-DS |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose TM5RE1-66(50) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.