Hirose TM5RE2-44(20) technical specifications.
| Contact Plating | Gold |
| Depth | 18mm |
| Direction | Down |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions Loaded | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | TM5R |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose TM5RE2-44(20) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.