Hirose TM5RE2-62(20) technical specifications.
| Direction | Down |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TM5R |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose TM5RE2-62(20) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.