Hirose TM5RE2-66(20) technical specifications.
| Depth | 18mm |
| Direction | Down |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Current Rating | 500mA |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions Loaded | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | TM-DS |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose TM5RE2-66(20) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.