Hirose TM5RE3-44(50) technical specifications.
| Contact Plating | Gold |
| Current Rating | 500mA |
| Height | 14.5mm |
| Length | 13mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Number of Poles | 4 |
| Pitch | 1mm |
| RoHS Compliant | No |
| Width | 18mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose TM5RE3-44(50) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.