Hirose TM5RE3-62(20) technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | TM5R |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose TM5RE3-62(20) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.