This Grey Through Hole RJ11 Modular Connector features a Bronze contact material with Gold plating, and a Grey housing color. It is not RoHS compliant and contains lead. The connector is designed for use in temperatures ranging from -25°C to 60°C and is suitable for through hole mounting. It has a single row and port configuration, and is packaged in bulk.
Hirose TM5RF-44 technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Housing Color | Grey |
| Lead Free | Contains Lead |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TM-DS |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose TM5RF-44 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
