Hirose TM5RF1-66 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Lead Free | Contains Lead |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TM-DS |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose TM5RF1-66 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.