This Hirose TM5RF1-66(50) connector features a bronze contact material with gold plating, is lead free, and compliant with RoHS regulations. It has a maximum operating temperature of 60°C and a minimum operating temperature of -25°C. The connector is designed for through hole mounting and is unshielded.
Hirose TM5RF1-66(50) technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TM-DS |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose TM5RF1-66(50) to view detailed technical specifications.
No datasheet is available for this part.