The TM5RJ-44(50) is a single-port, unshielded RJ11 modular connector with a through-hole mount. It operates within a temperature range of -25°C to 60°C and is compliant with RoHS regulations. This connector is part of the TM-DS series and is available in bulk packaging.
Hirose TM5RJ-44(50) technical specifications.
| Direction | Up |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TM-DS |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose TM5RJ-44(50) to view detailed technical specifications.
No datasheet is available for this part.