The Hirose TM5RJ-64 is a single-port connector with a through-hole mount, operating within a temperature range of -25°C to 60°C. It is a lead-containing component and is packaged in bulk. The connector has a series designation of TM-DS and features unshielded termination via soldering.
Hirose TM5RJ-64 technical specifications.
| Direction | Up |
| Lead Free | Contains Lead |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | TM-DS |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose TM5RJ-64 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.