The TM5RJ-64(50) is a 1-port, 4-position, unshielded, solder-terminated RJ11 connector from Hirose. It features a female gender and can handle a maximum current of 500mA. Operating temperatures range from -25°C to 60°C. The connector is available in bulk packaging and is part of the TM-DS series.
Hirose TM5RJ-64(50) technical specifications.
| Current Rating | 500mA |
| Direction | Up |
| Gender | Female |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | TM-DS |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose TM5RJ-64(50) to view detailed technical specifications.
No datasheet is available for this part.