
The TM5RJ-66(50) is a single-port, unshielded RJ11 modular connector with a solder termination. It is designed for use in applications where a lead-free component is required. Operating temperatures range from -25°C to 60°C. The connector is available in bulk packaging and is compliant with RoHS regulations.
Hirose TM5RJ-66(50) technical specifications.
| Direction | Up |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TM-DS |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose TM5RJ-66(50) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.