
The Hirose TM5RJ-88 is a single-port, through-hole connector with a grey housing and bronze contacts plated with gold. It has a maximum operating temperature of 60°C and a minimum operating temperature of -25°C. The connector is lead free and features a solder termination. It measures 19.2mm in length and 16mm in width, with a height of 14mm.
Hirose TM5RJ-88 technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Up |
| Height | 14mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 19.2mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | TM-DS |
| Shielding | Unshielded |
| Termination | Solder |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose TM5RJ-88 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
