
Hirose TM5RJ1-4848 technical specifications.
| Color | Grey |
| Direction | Up |
| Height | 14mm |
| Housing Color | Grey |
| Lead Free | Contains Lead |
| Length | 93mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Ports | 8 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | TM-DS |
| Shielding | Unshielded |
| Termination | Solder |
| Width | 14mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose TM5RJ1-4848 to view detailed technical specifications.
No datasheet is available for this part.