6 Position, 6 Contact modular jack with a 125V voltage rating and 500mA current rating. Features gold-plated bronze contacts and a grey, unshielded housing. This female, right-angle connector mounts via through-hole termination with solder. Operating temperature range is -25°C to 60°C.
Hirose TM5RJ1-66(50) technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Direction | Up |
| Gender | Female |
| Height | 14mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 14.8mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | TM-DS |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 125V |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose TM5RJ1-66(50) to view detailed technical specifications.
No datasheet is available for this part.