Hirose TM5RJ2-64(52) technical specifications.
| Direction | Up |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | TM-DS |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose TM5RJ2-64(52) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.