This Hirose TM5RJ2X-88(50) connector features a bronze contact material with gold plating, and a termination method of solder. It is designed for up to 60°C and as low as -25°C operating temperatures. The connector is unshielded and has a single row with one port. It is packaged in bulk.
Hirose TM5RJ2X-88(50) technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Up |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | TM-DS |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose TM5RJ2X-88(50) to view detailed technical specifications.
No datasheet is available for this part.