Hirose TM5RJ3-66(50) technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 17mm |
| Direction | Up |
| Gender | Female |
| Length | 14mm |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | TM5R |
| Shielding | Shielded |
| Termination | Solder |
| Width | 14.8mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose TM5RJ3-66(50) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.