
This Hirose TM5RL-3232 connector features a grey housing and bronze contacts with gold plating. It is designed for through hole mounting and is not RoHS compliant due to the presence of lead. The operating temperature range is -25°C to 60°C. The connector is part of the TM-DS series and is unshielded.
Hirose TM5RL-3232 technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Down |
| Housing Color | Grey |
| Lead Free | Contains Lead |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Ports | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TM-DS |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose TM5RL-3232 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
