Hirose TM5RT-1204PWJ(50) technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Direction | Up |
| Gender | Female |
| Height | 15mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 35mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Ports | 2 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | TM-DS |
| Shielding | Unshielded |
| Termination | Solder |
| Width | 13.7mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose TM5RT-1204PWJ(50) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.