This Hirose TM5RT-1208PWJ connector features bronze contacts with gold plating and a through-hole mount. It is designed for use in temperatures ranging from -25°C to 60°C. The connector is packaged in bulk and contains lead, making it a non-lead-free component. It has an unshielded design and is terminated with solder.
Hirose TM5RT-1208PWJ technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Up |
| Lead Free | Contains Lead |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Ports | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | TM-DS |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose TM5RT-1208PWJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.