This Hirose TM-DS series modular connector features a gold-plated bronze contact and a solder termination. It has a single row with two ports and is designed for through hole mounting. The connector is compliant with RoHS regulations and has an operating temperature range of -25°C to 60°C.
Hirose TM5RT-1208PWJ(50) technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Up |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Ports | 2 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | TM-DS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose TM5RT-1208PWJ(50) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.