Hirose TM5RU1-66(50) technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 15.8mm |
| Direction | Down |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 16.8mm |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | TM-DS |
| Shielding | Unshielded |
| Termination | Solder |
| Width | 12.2mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose TM5RU1-66(50) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.