Hirose TNC-P-1.5WCR-1(40) technical specifications.
| Number of Ports | 1 |
| Total Number of Contacts | 1 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 1400VAC |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Hirose TNC-P-1.5WCR-1(40) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.