Hirose TNC(R)J-U.FLJ-WBPA(40) technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Dielectric Material | PTFE |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | U.FL |
| RoHS | Compliant |
Download the complete datasheet for Hirose TNC(R)J-U.FLJ-WBPA(40) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.