Hirose U.FL-2LP-04K1T-A-(50) technical specifications.
| Color | White |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Plating | Gold, Silver |
| Mount | Cable |
| Orientation | Right Angle |
| Reach SVHC Compliant | No |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Hirose U.FL-2LP-04K1T-A-(50) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.