Hirose U.FL-2LP-04N2-A-(1000) technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Features | Shielded |
| Gender | Female to Female |
| Impedance | 50R |
| Max Frequency | 6GHz |
| Mount | Cable |
| Series | U.FL |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Hirose U.FL-2LP-04N2-A-(1000) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.