
Hirose U.FL-2LP-066J2-A-(200) technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Features | Shielded |
| Gender | Female to Female |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 200mm |
| Max Frequency | 6GHz |
| Mount | Cable |
| Package Quantity | 100 |
| Series | U.FL |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Hirose U.FL-2LP-066J2-A-(200) to view detailed technical specifications.
No datasheet is available for this part.