Hirose U.FL-2LP-066N1-A-(150) technical specifications.
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Hirose U.FL-2LP-066N1-A-(150) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.