Shielded coaxial cable assembly featuring two U.FL male connectors, designed for 50 Ohm impedance and operating up to 6GHz. This 100mm assembly utilizes bronze and brass contacts, offering a temperature range of -40°C to 90°C and a voltage rating of 60V AC. The cable assembly is lead-free and has a VSWR of 1.3.
Hirose U.FL-2LP-068N1-A-(100) technical specifications.
| Package/Case | 100 |
| Color | Grey, Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Material | Bronze, Brass |
| Features | Shielded |
| Gender | Female to Female |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Lead Free | Lead Free |
| Lead Length | 100mm |
| Length | 100mm |
| Material | Bronze |
| Max Frequency | 6GHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| Series | U.FL |
| Shielding | Shielded |
| Voltage Rating (AC) | 60V |
| VSWR | 1.3 |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Hirose U.FL-2LP-068N1-A-(100) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.