Hirose U.FL-2LP-068N1T-A-(150) technical specifications.
| Color | Grey |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Plating | Gold, Silver |
| Gender | Male |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Frequency | 6GHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Right Angle |
| Outside Diameter | 1.13mm |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Hirose U.FL-2LP-068N1T-A-(150) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.