Hirose U.FL-2LP-068N1T-A-(50) technical specifications.
| Color | Grey |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Hirose U.FL-2LP-068N1T-A-(50) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.