The Hirose U.FL-2LP-068N2-A-(200) is a coaxial cable assembly with a 50R impedance and a maximum frequency of 6GHz. It has a length of 200mm and is designed for cable mounting. The assembly features a shielded construction and is available in a black color. It is part of the U.FL series and is suitable for high-frequency applications.
Hirose U.FL-2LP-068N2-A-(200) technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Features | Shielded |
| Gender | Female to Female |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 200mm |
| Max Frequency | 6GHz |
| Mount | Cable |
| Series | U.FL |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Hirose U.FL-2LP-068N2-A-(200) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.