Hirose U.FL-2LP-5016-A-(50) technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Material | Bronze, Brass |
| Impedance | 50R |
| Lead Free | Lead Free |
| Lead Length | 50mm |
| Material | Bronze |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 60V |
| VSWR | 1.3 |
| RoHS | Compliant |
Download the complete datasheet for Hirose U.FL-2LP-5016-A-(50) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.