Hirose U.FL-2LP(V)-04N2-A-(35) technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Material | Brass |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Female to Female |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 35mm |
| Max Frequency | 6GHz |
| Mount | Cable |
| Polarity | Normal |
| Series | U.FL |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Hirose U.FL-2LP(V)-04N2-A-(35) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.