Hirose U.FL-LP-04N1-A-(120) technical specifications.
| Color | White, Grey |
| Connector Type A | Plug |
| Connector Type B | Cable |
| Features | Shielded |
| Impedance | 50R |
| Length | 120mm |
| Max Frequency | 6GHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| RoHS Compliant | Yes |
| Series | U.FL |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Hirose U.FL-LP-04N1-A-(120) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.